

C1608NP02A181J080AA | |
|---|---|
DigiKey Part Number | 445-14113-2-ND - Tape & Reel (TR) 445-14113-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A181J080AA |
Description | CAP CER 180PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A181J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A181J080AA | TDK | 90 | 445-4122-1-ND | 0,08000 € | Direct |
| C1608C0G2E181J080AA | TDK | 560 | 445-4128-1-ND | 0,09000 € | Upgrade |
| C0603C181J1GACTU | KEMET | 5.832 | 399-C0603C181J1GACTUCT-ND | 0,24000 € | Direct |
| GRM1885C2A181JA01D | Murata Electronics | 22.156 | 490-1357-1-ND | 0,13000 € | Direct |
| KGM15ACG2A181JM | KYOCERA AVX | 0 | 478-KGM15ACG2A181JMTR-ND | 0,02584 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03196 € | 15,98 € |
| 1.000 | 0,02866 € | 28,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02252 € | 90,08 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

