

C1608C0G1H562K080AA | |
|---|---|
DigiKey Part Number | 445-13988-2-ND - Tape & Reel (TR) 445-13988-1-ND - Cut Tape (CT) 445-13988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H562K080AA |
Description | CAP CER 5600PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H562K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H562J080AA | TDK | 1.914 | 445-7401-1-ND | 0,20000 € | Upgrade |
| C1608C0G2A562J080AC | TDK | 31.214 | 445-172659-1-ND | 0,18000 € | Upgrade |
| C1608C0G2A562K080AC | TDK | 6.639 | 445-172660-1-ND | 0,18000 € | Upgrade |
| C1608NP01H562J080AA | TDK | 8.485 | 445-14087-1-ND | 0,25000 € | Upgrade |
| C1608C0G1H682J080AA | TDK | 16.506 | 445-7402-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06270 € | 31,35 € |
| 1.000 | 0,05708 € | 57,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07780 € | 7,78 € |
| 1.000 | 0,05539 € | 55,39 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

