

C1608NP01H562J080AA | |
|---|---|
DigiKey Part Number | 445-14087-2-ND - Tape & Reel (TR) 445-14087-1-ND - Cut Tape (CT) 445-14087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H562J080AA |
Description | CAP CER 5600PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H562J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06689 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05567 € | 222,68 € |
| 8.000 | 0,05222 € | 417,76 € |
| 12.000 | 0,05049 € | 605,88 € |
| 20.000 | 0,04857 € | 971,40 € |
| 28.000 | 0,04745 € | 1.328,60 € |
| 40.000 | 0,04638 € | 1.855,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

