

C1608C0G1H331F080AA | |
|---|---|
DigiKey Part Number | 445-7033-2-ND - Tape & Reel (TR) 445-7033-1-ND - Cut Tape (CT) 445-7033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H331F080AA |
Description | CAP CER 330PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H331F080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331F5GACTU | KEMET | 55.394 | 399-C0603C331F5GACTUCT-ND | 0,97000 € | Direct |
| C0603C331F5GALTU | KEMET | 0 | 399-C0603C331F5GALTUTR-ND | 0,47619 € | Direct |
| KGM15ACG1H331FT | KYOCERA AVX | 6.804 | 478-KGM15ACG1H331FTCT-ND | 0,31000 € | Direct |
| KGM15ACG2A331FT | KYOCERA AVX | 13.750 | 478-KGM15ACG2A331FTCT-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07910 € | 39,55 € |
| 1.000 | 0,07233 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06039 € | 241,56 € |
| 8.000 | 0,05672 € | 453,76 € |
| 12.000 | 0,05488 € | 658,56 € |
| 20.000 | 0,05285 € | 1.057,00 € |
| 28.000 | 0,05166 € | 1.446,48 € |
| 40.000 | 0,05052 € | 2.020,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

