Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1E472M | |
|---|---|
DigiKey Part Number | 445-4932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E472M |
Description | CAP CER 4700PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E472M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H472K050BA | TDK | 38.055 | 445-1258-1-ND | 0,08000 € | Upgrade |
| C1005X7R1H472M050BA | TDK | 4.220 | 445-4921-1-ND | 0,08000 € | Upgrade |
| C1005X8R1H472M050BA | TDK | 7.083 | 445-13954-1-ND | 0,14000 € | Upgrade |
| CGJ2B2X7R1H472K050BA | TDK | 83 | 445-8070-1-ND | 0,10000 € | Upgrade |
| C1005X7S2A472K050BB | TDK | 18.969 | 445-6026-1-ND | 0,12000 € | Similar |





