4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E472KA01D

DigiKey Part Number
490-1309-2-ND - Tape & Reel (TR)
490-1309-1-ND - Cut Tape (CT)
490-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E472KA01D
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E472KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H472JA01DMurata Electronics246.642490-7764-1-ND0,08000 €Upgrade
GRM155R71H472KA01JMurata Electronics127.471490-8259-1-ND0,08000 €Upgrade
C0402C472K3RACTUKEMET106.613399-C0402C472K3RACTUCT-ND0,08000 €Direct
CC0402KRX7R9BB472YAGEO4.864311-1418-1-ND0,08000 €Upgrade
CGJ2B2X7R1H472K050BATDK83445-8070-1-ND0,10000 €Upgrade
In-Stock: 144.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
500,01080 €0,54 €
1000,00920 €0,92 €
5000,00638 €3,19 €
1.0000,00552 €5,52 €
2.5000,00462 €11,55 €
5.0000,00408 €20,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00353 €35,30 €
20.0000,00318 €63,60 €
30.0000,00300 €90,00 €
50.0000,00281 €140,50 €
70.0000,00270 €189,00 €
100.0000,00259 €259,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €