Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1C333M | |
|---|---|
DigiKey Part Number | 445-4948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C333M |
Description | CAP CER 0.033UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C333M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1C333K050BB | TDK | 11.819 | 445-8848-1-ND | 0,15000 € | Upgrade |
| C1005X8R1C333M050BB | TDK | 3.400 | 445-13939-1-ND | 0,15000 € | Upgrade |
| CGJ2B2X7R1C333K050BA | TDK | 21.654 | 445-8092-1-ND | 0,10000 € | Upgrade |
| CGJ2B2X7R1E333K050BA | TDK | 19.708 | 445-8081-1-ND | 0,10000 € | Upgrade |
| GRM155R71C333KA01J | Murata Electronics | 97.786 | 490-6333-1-ND | 0,08000 € | Direct |







