


C0402C333K3RACTU | |
---|---|
DigiKey Part Number | 399-C0402C333K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C333K3RACTUCT-ND - Cut Tape (CT) 399-C0402C333K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K3RACTU |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12200 € | 1,22 € |
50 | 0,08800 € | 4,40 € |
100 | 0,07760 € | 7,76 € |
500 | 0,05580 € | 27,90 € |
1.000 | 0,04865 € | 48,65 € |
2.500 | 0,04610 € | 115,25 € |
5.000 | 0,04294 € | 214,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03989 € | 398,90 € |
20.000 | 0,03870 € | 774,00 € |
30.000 | 0,03854 € | 1.156,20 € |
50.000 | 0,03782 € | 1.891,00 € |
70.000 | 0,03706 € | 2.594,20 € |
100.000 | 0,03633 € | 3.633,00 € |
120.000 | 0,03599 € | 4.318,80 € |
240.000 | 0,03582 € | 8.596,80 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |