Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1A683K | |
|---|---|
DigiKey Part Number | 445-4956-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1A683K |
Description | CAP CER 0.068UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1A683K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1C683K050BA | TDK | 3.389 | 445-8094-1-ND | 0,14000 € | Upgrade |
| GRM155R71A473KA01D | Murata Electronics | 109.167 | 490-1316-1-ND | 0,08000 € | Direct |
| GRM155R71A683KA01D | Murata Electronics | 17.033 | 490-8258-1-ND | 0,08000 € | Direct |
| C0402C683K4RACTU | KEMET | 28.926 | 399-C0402C683K4RACTUCT-ND | 0,31000 € | Upgrade |
| C0402C683K4RALTU | KEMET | 0 | 399-C0402C683K4RALTUTR-ND | 0,10379 € | Upgrade |






