
GRM155R71C683KA88D | |
|---|---|
DigiKey Part Number | 490-3259-2-ND - Tape & Reel (TR) 490-3259-1-ND - Cut Tape (CT) 490-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C683KA88D |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C683KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B683KO5NNNC | Samsung Electro-Mechanics | 7.239 | 1276-1269-1-ND | 0,08000 € | Direct |
| CGJ2B2X7R1C683K050BA | TDK | 1.389 | 445-8094-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01156 € | 5,78 € |
| 1.000 | 0,01012 € | 10,12 € |
| 2.500 | 0,00862 € | 21,55 € |
| 5.000 | 0,00773 € | 38,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00679 € | 67,90 € |
| 20.000 | 0,00620 € | 124,00 € |
| 30.000 | 0,00590 € | 177,00 € |
| 50.000 | 0,00558 € | 279,00 € |
| 70.000 | 0,00538 € | 376,60 € |
| 100.000 | 0,00520 € | 520,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

