

C1005JB1V474K050BC | |
|---|---|
DigiKey Part Number | 445-11022-2-ND - Tape & Reel (TR) 445-11022-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1V474K050BC |
Description | CAP CER 0.47UF 35V JB 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1V474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V474K050BC | TDK | 63.837 | 445-13864-1-ND | 0,10000 € | Similar |
| GRM155R6YA474KE01D | Murata Electronics | 4.715 | 490-10462-1-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03292 € | 16,46 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

