
GRM155R6YA474KE01D | |
|---|---|
DigiKey Part Number | 490-10462-2-ND - Tape & Reel (TR) 490-10462-1-ND - Cut Tape (CT) 490-10462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA474KE01D |
Description | CAP CER 0.47UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA474KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V474K050BE | TDK | 53.026 | 445-175220-1-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03949 € | 39,49 € |
| 2.500 | 0,03500 € | 87,50 € |
| 5.000 | 0,03229 € | 161,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02921 € | 292,10 € |
| 20.000 | 0,02743 € | 548,60 € |
| 30.000 | 0,02654 € | 796,20 € |
| 50.000 | 0,02555 € | 1.277,50 € |
| 70.000 | 0,02498 € | 1.748,60 € |
| 100.000 | 0,02442 € | 2.442,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

