Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB1H471K050BA | |
|---|---|
DigiKey Part Number | 445-11000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1H471K050BA |
Description | CAP CER 470PF 50V JB 0402 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1H471K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H471F050BA | TDK | 11.015 | 445-7019-1-ND | 0,73000 € | Similar |
| C1005C0G1H471J050BA | TDK | 28.654 | 445-2656-1-ND | 0,08000 € | Similar |
| C1005C0G1H471K050BA | TDK | 14.232 | 445-13769-1-ND | 0,08000 € | Similar |
| C1005X7R1H471K050BA | TDK | 11.943 | 445-1255-1-ND | 0,08000 € | Similar |
| C0402C471K5GACTU | KEMET | 41.829 | 399-14276-1-ND | 0,32000 € | Direct |





