470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H471KA01D

DigiKey Part Number
490-1300-2-ND - Tape & Reel (TR)
490-1300-1-ND - Cut Tape (CT)
490-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H471KA01D
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H471KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R72A471KA01DMurata Electronics66.844490-6369-1-ND0,08000 €Upgrade
In-Stock: 731.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02120 €1,06 €
1000,01810 €1,81 €
5000,01296 €6,48 €
1.0000,01138 €11,38 €
2.5000,00973 €24,33 €
5.0000,00874 €43,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00770 €77,00 €
20.0000,00705 €141,00 €
30.0000,00672 €201,60 €
50.0000,00636 €318,00 €
70.0000,00615 €430,50 €
100.0000,00595 €595,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €