Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB1A104K050BA | |
|---|---|
DigiKey Part Number | 445-10894-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB1A104K050BA |
Description | CAP CER 0.1UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1A104K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A104K050BA | TDK | 253.519 | 445-1265-1-ND | 0,08000 € | Similar |
| C1005X5R1C104K050BA | TDK | 4.030 | 445-4970-1-ND | 0,08000 € | Similar |
| C1005X5R1E104K050BC | TDK | 268.107 | 445-4964-1-ND | 0,08000 € | Similar |
| C1005X5R1H104K050BB | TDK | 807.604 | 445-5942-1-ND | 0,08000 € | Similar |
| C1005X5R1V104K050BB | TDK | 508.421 | 445-7384-1-ND | 0,08000 € | Similar |




