


C1005X5R1E104K050BC | |
|---|---|
DigiKey Part Number | 445-4964-2-ND - Tape & Reel (TR) 445-4964-1-ND - Cut Tape (CT) 445-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E104K050BC |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E104K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02310 € | 2,31 € |
| 500 | 0,01682 € | 8,41 € |
| 1.000 | 0,01487 € | 14,87 € |
| 2.500 | 0,01283 € | 32,07 € |
| 5.000 | 0,01160 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00924 € | 92,40 € |
| 20.000 | 0,00914 € | 182,80 € |
| 30.000 | 0,00909 € | 272,70 € |
| 50.000 | 0,00904 € | 452,00 € |
| 70.000 | 0,00880 € | 616,00 € |
| 100.000 | 0,00854 € | 854,00 € |
| 120.000 | 0,00841 € | 1.009,20 € |
| 240.000 | 0,00823 € | 1.975,20 € |
| 250.000 | 0,00797 € | 1.992,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

