Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1005JB0J105M050BB | |
|---|---|
DigiKey Part Number | 445-10875-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005JB0J105M050BB |
Description | CAP CER 1UF 6.3V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB0J105M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005JB1C105K050BC | TDK | 18.445 | 445-10922-1-ND | 0,09000 € | Upgrade |
| C1005JB1C105M050BC | TDK | 2.936 | 445-10923-1-ND | 0,09000 € | Upgrade |
| C1005JB1E105M050BC | TDK | 8.505 | 445-10953-1-ND | 0,13000 € | Upgrade |
| C1005JB1V105M050BC | TDK | 334 | 445-11015-1-ND | 0,12000 € | Upgrade |
| C1005X5R1E105K050BC | TDK | 1.478.827 | 445-9066-1-ND | 0,08000 € | Similar |



