Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade


C1005CH1H681K050BA | |
|---|---|
DigiKey Part Number | 445-10862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H681K050BA |
Description | CAP CER 680PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H681K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H681F050BA | TDK | 15.155 | 445-7021-1-ND | 0,73000 € | Similar |
| C1005C0G1H681G050BA | TDK | 7.787 | 445-7022-1-ND | 0,52000 € | Similar |
| C1005C0G1H681J050BA | TDK | 6.650 | 445-7327-1-ND | 0,09000 € | Similar |
| GRM1555C1H681JA01D | Murata Electronics | 361.073 | 490-3240-1-ND | 0,08000 € | Direct |
| C0402C681F5GACTU | KEMET | 14.956 | 399-14284-1-ND | 1,36000 € | Upgrade |




