

C1005CH1H680J050BA | |
|---|---|
DigiKey Part Number | 445-10860-2-ND - Tape & Reel (TR) 445-10860-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H680J050BA |
Description | CAP CER 68PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H680J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H680F050BA | TDK | 48.137 | 445-7011-1-ND | 0,34000 € | Similar |
| C1005C0G1H680G050BA | TDK | 15.156 | 445-7012-1-ND | 0,32000 € | Similar |
| C1005C0G1H680J050BA | TDK | 64.870 | 445-1245-1-ND | 0,08000 € | Similar |
| GRM1555C1H680JA01J | Murata Electronics | 41.412 | 490-11400-1-ND | 0,08000 € | Direct |
| C0402C680F5GACTU | KEMET | 11.325 | 399-14283-1-ND | 1,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,02644 € | 13,22 € |
| 1.000 | 0,02231 € | 22,31 € |
| 2.500 | 0,01794 € | 44,85 € |
| 5.000 | 0,01533 € | 76,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00909 € | 90,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

