
GRM1555C1H680JA01J | |
|---|---|
DigiKey Part Number | 490-11400-2-ND - Tape & Reel (TR) 490-11400-1-ND - Cut Tape (CT) 490-11400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H680JA01J |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H680JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01190 € | 1,19 € |
| 500 | 0,00832 € | 4,16 € |
| 1.000 | 0,00725 € | 7,25 € |
| 2.500 | 0,00612 € | 15,30 € |
| 5.000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00328 € | 164,00 € |
| 100.000 | 0,00303 € | 303,00 € |
| 150.000 | 0,00290 € | 435,00 € |
| 250.000 | 0,00276 € | 690,00 € |
| 350.000 | 0,00268 € | 938,00 € |
| 500.000 | 0,00260 € | 1.300,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

