

C1005CH1H331J050BA | |
|---|---|
DigiKey Part Number | 445-10849-2-ND - Tape & Reel (TR) 445-10849-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H331J050BA |
Description | CAP CER 330PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H331J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005CH2A331J050BA | TDK | 8.876 | 445-15220-1-ND | 0,13000 € | Upgrade |
| C1005C0G1H331F050BA | TDK | 5.221 | 445-7017-1-ND | 0,73000 € | Similar |
| C1005C0G1H331J050BA | TDK | 49.795 | 445-1253-1-ND | 0,08000 € | Similar |
| GRM1555C1H331JA01D | Murata Electronics | 745.027 | 490-1295-1-ND | 0,08000 € | Direct |
| C0402C331G5GACTU | KEMET | 3.700 | 399-C0402C331G5GACTUCT-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03820 € | 3,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00849 € | 84,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

