

C1005CH2A331J050BA | |
|---|---|
DigiKey Part Number | 445-15220-2-ND - Tape & Reel (TR) 445-15220-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A331J050BA |
Description | CAP CER 330PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A331J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03196 € | 15,98 € |
| 1.000 | 0,02866 € | 28,66 € |
| 2.500 | 0,02520 € | 63,00 € |
| 5.000 | 0,02311 € | 115,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02022 € | 202,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

