Similar
Similar
Direct
Upgrade
Upgrade


C1005CH1H010C050BA | |
|---|---|
DigiKey Part Number | 445-10806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H010C050BA |
Description | CAP CER 1PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H010C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H010B050BA | TDK | 69.467 | 445-4854-1-ND | 0,08000 € | Similar |
| C1005C0G1H010C050BA | TDK | 95.313 | 445-4855-1-ND | 0,08000 € | Similar |
| GRM1555C1H1R0CA01D | Murata Electronics | 94.026 | 490-3199-1-ND | 0,08000 € | Direct |
| C0402C109B5GACTU | KEMET | 14.587 | 399-C0402C109B5GACTUCT-ND | 0,43000 € | Upgrade |
| C0402C109C5GACTU | KEMET | 39.465 | 399-C0402C109C5GACTUCT-ND | 0,08000 € | Upgrade |




