
C0402C109B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C109B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C109B5GACTUCT-ND - Cut Tape (CT) 399-C0402C109B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109B5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,14438 € | 72,19 € |
| 1.000 | 0,13358 € | 133,58 € |
| 2.500 | 0,12220 € | 305,50 € |
| 5.000 | 0,11535 € | 576,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10970 € | 1.097,00 € |
| 20.000 | 0,10506 € | 2.101,20 € |
| 30.000 | 0,10273 € | 3.081,90 € |
| 50.000 | 0,10015 € | 5.007,50 € |
| 70.000 | 0,09864 € | 6.904,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

