Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005C0G1H620J | |
|---|---|
DigiKey Part Number | 445-4906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H620J |
Description | CAP CER 62PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H620J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A620JAT2A | KYOCERA AVX | 0 | 04025A620JAT2A-ND | 0,04484 € | Direct |
| GRM1555C1H620JA01D | Murata Electronics | 53.214 | 490-5947-1-ND | 0,08000 € | Direct |
| 04025A620FAT2A | KYOCERA AVX | 11.100 | 478-10110-1-ND | 0,46000 € | Upgrade |
| 04025A620GAT2A | KYOCERA AVX | 0 | 04025A620GAT2A-ND | 0,10587 € | Upgrade |
| C0402C620G5GACTU | KEMET | 0 | 399-C0402C620G5GACTUTR-ND | 0,23004 € | Upgrade |




