
04025A620FAT2A | |
|---|---|
DigiKey Part Number | 478-10110-2-ND - Tape & Reel (TR) 478-10110-1-ND - Cut Tape (CT) 478-10110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A620FAT2A |
Description | CAP CER 62PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A620FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H620FA16D | Murata Electronics | 49.525 | 490-GCM1555C1H620FA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GMC04CG620F50NT | Cal-Chip Electronics, Inc. | 7.900 | 4713-GMC04CG620F50NTCT-ND | 0,08000 € | Parametric Equivalent |
| GRT1555C1H620FA02D | Murata Electronics | 2.890 | 490-GRT1555C1H620FA02DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15278 € | 76,39 € |
| 1.000 | 0,14158 € | 141,58 € |
| 2.500 | 0,12976 € | 324,40 € |
| 5.000 | 0,12264 € | 613,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11678 € | 1.167,80 € |
| 20.000 | 0,11196 € | 2.239,20 € |
| 30.000 | 0,10954 € | 3.286,20 € |
| 50.000 | 0,10686 € | 5.343,00 € |
| 70.000 | 0,10530 € | 7.371,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

