C1005C0G1H2R2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 419.837
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 13.378
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 80.605
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 19.575
Unit Price: 0,10000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 10.217
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36.722
Unit Price: 0,09000 €
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H2R2C

DigiKey Part Number
445-4865-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H2R2C
Description
CAP CER 2.2PF 50V C0G 0402
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H2R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes