
GRM1555C2A2R2CA01D | |
|---|---|
DigiKey Part Number | 490-7284-2-ND - Tape & Reel (TR) 490-7284-1-ND - Cut Tape (CT) 490-7284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A2R2CA01D |
Description | CAP CER 2.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A2R2CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01072 € | 5,36 € |
| 1.000 | 0,00938 € | 9,38 € |
| 2.500 | 0,00797 € | 19,93 € |
| 5.000 | 0,00712 € | 35,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00625 € | 62,50 € |
| 20.000 | 0,00569 € | 113,80 € |
| 30.000 | 0,00542 € | 162,60 € |
| 50.000 | 0,00511 € | 255,50 € |
| 70.000 | 0,00493 € | 345,10 € |
| 100.000 | 0,00476 € | 476,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

