10000 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0J103K030BA

DigiKey Part Number
445-13692-2-ND - Tape & Reel (TR)
445-13692-1-ND - Cut Tape (CT)
445-13692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0J103K030BA
Description
CAP CER 10000PF 6.3V X6S 0201
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J103K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7R0J103K030BATDK27.691445-7307-1-ND0,08000 €Upgrade
C0603X7R1A103K030BATDK225.372445-6843-1-ND0,08000 €Upgrade
GRM033R60J103KA01DMurata Electronics488.596490-5403-1-ND0,08000 €Similar
In-Stock: 19.080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03180 €1,59 €
1000,02740 €2,74 €
5000,02004 €10,02 €
1.0000,01777 €17,77 €
2.5000,01539 €38,48 €
5.0000,01397 €69,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01185 €177,75 €
30.0000,01102 €330,60 €
45.0000,01060 €477,00 €
75.0000,01013 €759,75 €
105.0000,00986 €1.035,30 €
150.0000,00960 €1.440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €