
GRM033R60J103KA01D | |
|---|---|
DigiKey Part Number | 490-5403-2-ND - Tape & Reel (TR) 490-5403-1-ND - Cut Tape (CT) 490-5403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J103KA01D |
Description | CAP CER 10000PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J103KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01090 € | 1,09 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00659 € | 6,59 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00402 € | 60,30 € |
| 30.000 | 0,00366 € | 109,80 € |
| 45.000 | 0,00347 € | 156,15 € |
| 75.000 | 0,00327 € | 245,25 € |
| 105.000 | 0,00315 € | 330,75 € |
| 150.000 | 0,00304 € | 456,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

