Direct
Similar


C0603X5R1E331K030BA | |
|---|---|
DigiKey Part Number | 445-4689-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E331K030BA |
Description | CAP CER 330PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E331K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51E331KH | KYOCERA AVX | 0 | 478-KGM03AR51E331KHTR-ND | 0,00344 € | Direct |
| GRM033R71E331KA01D | Murata Electronics | 148.893 | 490-3178-1-ND | 0,08000 € | Similar |



