
GRM033R71E331KA01D | |
|---|---|
DigiKey Part Number | 490-3178-2-ND - Tape & Reel (TR) 490-3178-1-ND - Cut Tape (CT) 490-3178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E331KA01D |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E331KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00660 € | 0,66 € |
| 500 | 0,00456 € | 2,28 € |
| 1.000 | 0,00391 € | 3,91 € |
| 2.500 | 0,00324 € | 8,10 € |
| 5.000 | 0,00284 € | 14,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00228 € | 34,20 € |
| 30.000 | 0,00205 € | 61,50 € |
| 45.000 | 0,00193 € | 86,85 € |
| 75.000 | 0,00180 € | 135,00 € |
| 105.000 | 0,00173 € | 181,65 € |
| 150.000 | 0,00166 € | 249,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

