Similar
Similar
Similar
Similar
Similar
Similar


C0603JB1A104K030BC | |
|---|---|
DigiKey Part Number | 445-10746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603JB1A104K030BC |
Description | CAP CER 0.1UF 10V JB 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1A104K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |



