

C0603X6S1C104K030BC | |
|---|---|
DigiKey Part Number | 445-15903-2-ND - Tape & Reel (TR) 445-15903-1-ND - Cut Tape (CT) 445-15903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S1C104K030BC |
Description | CAP CER 0.1UF 16V X6S 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S1C104K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01836 € | 9,18 € |
| 1.000 | 0,01627 € | 16,27 € |
| 2.500 | 0,01407 € | 35,17 € |
| 5.000 | 0,01275 € | 63,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00827 € | 124,05 € |
| 30.000 | 0,00819 € | 245,70 € |
| 45.000 | 0,00815 € | 366,75 € |
| 75.000 | 0,00811 € | 608,25 € |
| 105.000 | 0,00808 € | 848,40 € |
| 150.000 | 0,00805 € | 1.207,50 € |
| 180.000 | 0,00804 € | 1.447,20 € |
| 360.000 | 0,00799 € | 2.876,40 € |
| 375.000 | 0,00799 € | 2.996,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


