Similar
Direct


C0603CH1H680K030BA | |
|---|---|
DigiKey Part Number | 445-10721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603CH1H680K030BA |
Description | CAP CER 68PF 50V CH 0201 |
Customer Reference | |
Detailed Description | 68 pF ±10% 50V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1H680K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H680J030BA | TDK | 42.784 | 445-1784-1-ND | 0,08000 € | Similar |
| CC0201JRNPO9BN680 | YAGEO | 23.288 | 311-1588-1-ND | 0,08000 € | Direct |



