

C0603C0G1H120K030BA | |
|---|---|
DigiKey Part Number | 445-13641-2-ND - Tape & Reel (TR) 445-13641-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H120K030BA |
Description | CAP CER 12PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H120K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRNPO9BN120 | YAGEO | 37.895 | 311-1585-1-ND | 0,08000 € | Direct |
| UMK063CG120JT-F | Taiyo Yuden | 25.892 | 587-3206-1-ND | 0,08000 € | Direct |
| GRM0335C1H120GA01D | Murata Electronics | 758.437 | 490-11308-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H120GA01J | Murata Electronics | 39.251 | 490-GRM0335C1H120GA01JCT-ND | 0,08000 € | Upgrade |
| GRM0335C1H120JA01D | Murata Electronics | 518.720 | 490-6114-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01426 € | 7,13 € |
| 1.000 | 0,01256 € | 12,56 € |
| 2.500 | 0,01078 € | 26,95 € |
| 5.000 | 0,00971 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00775 € | 116,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

