
GRM0335C1H120GA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H120GA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1H120GA01JCT-ND - Cut Tape (CT) 490-GRM0335C1H120GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H120GA01J |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H120GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,01500 $ | 0,15 $ |
| 50 | 0,00980 $ | 0,49 $ |
| 100 | 0,00820 $ | 0,82 $ |
| 500 | 0,00560 $ | 2,80 $ |
| 1.000 | 0,00481 $ | 4,81 $ |
| 2.500 | 0,00399 $ | 9,97 $ |
| 5.000 | 0,00350 $ | 17,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00236 $ | 118,00 $ |
| 100.000 | 0,00216 $ | 216,00 $ |
| 150.000 | 0,00205 $ | 307,50 $ |
| 250.000 | 0,00194 $ | 485,00 $ |
| 350.000 | 0,00188 $ | 658,00 $ |
| 500.000 | 0,00181 $ | 905,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

