Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E470K030BA | |
|---|---|
DigiKey Part Number | 445-13622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E470K030BA |
Description | CAP CER 47PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E470K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E470J030BA | TDK | 53.986 | 445-4667-1-ND | 0,08000 € | Upgrade |
| C0603C0G1H470J030BA | TDK | 60.040 | 445-1782-1-ND | 0,08000 € | Upgrade |
| C0603C0G1H470K030BA | TDK | 58.697 | 445-13648-1-ND | 0,08000 € | Upgrade |
| GRM0335C1E470JA01D | Murata Electronics | 490.672 | 490-1256-1-ND | 0,08000 € | Direct |
| UMK063CG470JT-F | Taiyo Yuden | 26.730 | 587-3192-1-ND | 0,08000 € | Direct |






