
GRM0335C1H470GA01D | |
|---|---|
DigiKey Part Number | 490-14562-2-ND - Tape & Reel (TR) 490-14562-1-ND - Cut Tape (CT) 490-14562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H470GA01D |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H470GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00720 € | 0,72 € |
| 500 | 0,00492 € | 2,46 € |
| 1.000 | 0,00424 € | 4,24 € |
| 2.500 | 0,00352 € | 8,80 € |
| 5.000 | 0,00309 € | 15,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00249 € | 37,35 € |
| 30.000 | 0,00224 € | 67,20 € |
| 45.000 | 0,00212 € | 95,40 € |
| 75.000 | 0,00198 € | 148,50 € |
| 105.000 | 0,00190 € | 199,50 € |
| 150.000 | 0,00182 € | 273,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

