Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C0603C0G1E390K030BA | |
|---|---|
DigiKey Part Number | 445-13609-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E390K030BA |
Description | CAP CER 39PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 39 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E390K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E390JA01D | Murata Electronics | 121.811 | 490-11295-1-ND | 0,08000 € | Direct |
| GRM0335C1H390GA01D | Murata Electronics | 0 | 490-14561-1-ND | 0,08000 € | Direct |
| GRM0335C1H390GA01J | Murata Electronics | 0 | GRM0335C1H390GA01J-ND | 0,00200 € | Direct |
| GRM0335C1H390JA01D | Murata Electronics | 627.756 | 490-11326-1-ND | 0,08000 € | Direct |
| GRM0335C1H390JA01J | Murata Electronics | 0 | GRM0335C1H390JA01J-ND | 0,00184 € | Direct |






