Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade

GRM0335C1E390JA01J | |
|---|---|
DigiKey Part Number | GRM0335C1E390JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E390JA01J |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E390JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H390GA01D | Murata Electronics | 0 | 490-14561-1-ND | 0,08000 € | Direct |
| GRM0335C1H390GA01J | Murata Electronics | 0 | GRM0335C1H390GA01J-ND | 0,00200 € | Direct |
| GRM0335C1H390JA01D | Murata Electronics | 628.106 | 490-11326-1-ND | 0,08000 € | Direct |
| GRM0335C1H390JA01J | Murata Electronics | 0 | GRM0335C1H390JA01J-ND | 0,00184 € | Direct |
| GRM0335C1E390FA01D | Murata Electronics | 114.732 | 490-16715-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00184 € | 92,00 € |
| Unit Price without VAT: | 0,00184 € |
|---|---|
| Unit Price with VAT: | 0,00219 € |






