9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E090D030BA

DigiKey Part Number
445-4647-2-ND - Tape & Reel (TR)
445-4647-1-ND - Cut Tape (CT)
445-4647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E090D030BA
Description
CAP CER 9PF 25V C0G 0201
Customer Reference
Detailed Description
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E090D030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02013A9R0DAT2AKYOCERA AVX002013A9R0DAT2A-ND0,05889 €Direct
GRM0335C1E9R0DA01DMurata Electronics272.391490-13326-1-ND0,08000 €Direct
GRM0335C1E9R0DA01JMurata Electronics0GRM0335C1E9R0DA01J-ND0,00195 €Direct
GRM0335C1H9R0DA01DMurata Electronics5.118490-16734-1-ND0,08000 €Upgrade
GRM0335C1H9R0DA01JMurata Electronics0GRM0335C1H9R0DA01J-ND0,00195 €Upgrade
In-Stock: 26.046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02500 €2,50 €
5000,01822 €9,11 €
1.0000,01612 €16,12 €
2.5000,01393 €34,82 €
5.0000,01261 €63,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01067 €160,05 €
30.0000,00989 €296,70 €
45.0000,00951 €427,95 €
75.0000,00908 €681,00 €
105.0000,00883 €927,15 €
150.0000,00859 €1.288,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €