Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02013A9R0DAT2A | |
|---|---|
DigiKey Part Number | 02013A9R0DAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A9R0DAT2A |
Description | CAP CER 9PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A9R0DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGU03ACG1E9R0DH | KYOCERA AVX | 0 | 478-KGU03ACG1E9R0DHCT-ND | 0,11000 € | Parametric Equivalent |
| GRM0335C1E9R0DA01D | Murata Electronics | 272.391 | 490-13326-1-ND | 0,08000 € | Direct |
| GRM0335C1E9R0DA01J | Murata Electronics | 0 | GRM0335C1E9R0DA01J-ND | 0,00195 € | Direct |
| GRM0335C1H9R0DA01D | Murata Electronics | 5.118 | 490-16734-1-ND | 0,08000 € | Direct |
| TMK063CG090DT-F | Taiyo Yuden | 0 | TMK063CG090DT-F-ND | 0,00928 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05889 € | 883,35 € |
| Unit Price without VAT: | 0,05889 € |
|---|---|
| Unit Price with VAT: | 0,07008 € |










