
Category | Quantity 90 Pieces (18 Values - 5 Each) |
Manufacturer TDK | Inductance Range 2.2µH ~ 100µH |
Series | Mounting Type Surface Mount |
Packaging Bulk | Packages Included 1210 (3225 Metric) |
Part Status Discontinued at DigiKey | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Metal |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| BCL322520RT-220M-D | FIXED IND 22UH 1.2A 460 MOHM SMD | 5 |
| BCL322520RT-100M-D | FIXED IND 10UH 1.72A 230 MOHM | 5 |
| BCL322520RT-4R7M-D | FIXED IND 4.7UH 2.52A 110 MOHM | 5 |
| BCL322515RT-100M-D | FIXED IND 10UH 1.5A 320 MOHM SMD | 5 |

