B85121A2104A250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 33
Unit Price: 74,37000 €
Datasheet
Image for B85121A2104A250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B85121A2104A250

DigiKey Part Number
B85121A2104A250-ND
Manufacturer
Manufacturer Product Number
B85121A2104A250
Description
CAP FEEDTHRU 0.1UF 600V AXIAL
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 600V 25 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
600V
Manufacturer
TDK
Current
25 A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Insertion Loss
60dB @ 100MHz
Part Status
Obsolete
Mounting Type
Bolt Mount
Type
Feed Through
Package / Case
Axial - Threaded Terminals
Capacitance
0.1 µF
Size / Dimension
0.787" Dia x 2.362" L (20.00mm x 60.00mm)
Tolerance
±20%
Thread Size
M6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN7514-32-M4TE Connectivity Schaffner33817-1734-ND74,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes