
FN7514-32-M4 | |
|---|---|
DigiKey Part Number | 817-1734-ND |
Manufacturer | |
Manufacturer Product Number | FN7514-32-M4 |
Description | CAP FEEDTHRU 0.1UF 20% 1KV AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 1000V (1kV) 32 A 0.58mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FN7514-32-M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 32 A | |
DC Resistance (DCR) (Max) | 0.58mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Mounting Type | - | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.061" Dia x 3.031" L (26.95mm x 77.00mm) | |
Height (Max) | - | |
Thread Size | M16x1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,31000 € | 75,31 € |
| 10 | 64,68400 € | 646,84 € |
| 50 | 60,42900 € | 3.021,45 € |
| 100 | 59,10980 € | 5.910,98 € |
| Unit Price without VAT: | 75,31000 € |
|---|---|
| Unit Price with VAT: | 89,61890 € |



