MFR Recommended

B82498B3151J000 | |
|---|---|
DigiKey Part Number | 495-B82498B3151J000TR-ND - Tape & Reel (TR) 495-B82498B3151J000CT-ND - Cut Tape (CT) 495-B82498B3151J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498B3151J000 |
Description | FIXED IND 150NH 270MA 440 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 270 mA 440mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 440mOhm Max |
Series | Q @ Freq 34 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.12GHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82498F3151J001 | TDK | 58 | 495-75651-1-ND | 0,41000 € | MFR Recommended |


