Similar
Similar
Similar

Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447797620 | Würth Elektronik | 651 | 732-2212-1-ND | 2,71000 € | Similar |
| DRA124-6R8-R | Eaton - Electronics Division | 0 | 283-DRA124-6R8-RTR-ND | 1,25155 € | Similar |
| UP2B-6R8-R | Eaton - Electronics Division | 676 | 283-4080-1-ND | 1,78000 € | Similar |




