6.8 µH Unshielded Drum Core, Wirewound Inductor 5 A 20.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-6R8-R

DigiKey Part Number
283-4080-2-ND - Tape & Reel (TR)
283-4080-1-ND - Cut Tape (CT)
283-4080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-6R8-R
Description
FIXED IND 6.8UH 5A 20.2 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 5 A 20.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
20.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,47600 €14,76 €
1001,21380 €121,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,06058 €583,32 €
1.1001,00020 €1.100,22 €
1.6500,96652 €1.594,76 €
2.7500,92575 €2.545,81 €
3.8500,89986 €3.464,46 €
5.5000,87451 €4.809,81 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €