Direct
Similar

B82464A2103M | |
|---|---|
DigiKey Part Number | B82464A2103M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464A2103M |
Description | FIXED IND 10UH 2.65A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.65 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A2103M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 100kHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4103M000 | TDK | 265 | 495-2002-1-ND | 0,96000 € | Direct |
| SDR1045-100M | Bourns Inc. | 630 | SDR1045-100MCT-ND | 0,76000 € | Similar |



